Part Details for SMUN5112T1G by onsemi
Overview of SMUN5112T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMUN5112T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7355
|
Newark | Pnp Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMUN5112T1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now |
DISTI #
SMUN5112T1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
SMUN5112T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5112T1G) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now |
DISTI #
863-SMUN5112T1G
|
Mouser Electronics | Digital Transistors SS SURFACE MOUNT RoHS: Compliant | 5929 |
|
$0.0230 / $0.2100 | Buy Now |
|
Rochester Electronics | MUN5112 - PNP Bipolar Digital Transistor (BRT) RoHS: Compliant Status: Active Min Qty: 1 | 81735 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SMUN5112T1G
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 0.31W, SC70,SOT323 Min Qty: 10 | 0 |
|
$0.0433 / $0.0774 | RFQ |
DISTI #
SMUN5112T1G
|
Avnet Silica | (Alt: SMUN5112T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SMUN5112T1G
SMUN5112T1G CAD Models
SMUN5112T1G Part Data Attributes:
|
SMUN5112T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMUN5112T1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |