There are no models available for this part yet.
Overview of SMUN5111T1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 24 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMUN5111T1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH9644
|
Newark | Digital Transistor, 50V, 0.1A Rohs Compliant: Yes |Onsemi SMUN5111T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14210 |
|
$0.0500 / $0.1710 | Buy Now | |
DISTI #
76T7354
|
Newark | Pnp Bipolar Digital Transistor (Brt)/ Reel Rohs Compliant: Yes |Onsemi SMUN5111T1G RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0350 | Buy Now | |
DISTI #
SMUN5111T1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14662 In Stock |
|
$0.0206 / $0.1900 | Buy Now | |
DISTI #
SMUN5111T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5111T1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1029000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
DISTI #
SMUN5111T1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: SMUN5111T1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0234 | Buy Now | |
DISTI #
863-SMUN5111T1G
|
Mouser Electronics | Digital Transistors SRFC MNT BIAS RESTR TRANS RoHS: Compliant | 35534 |
|
$0.0200 / $0.1400 | Buy Now | |
Future Electronics | Bipolar Transistors - Pre-Biased SRFC MNT BIAS RESTR TRANS RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0195 / $0.0227 | Buy Now | ||
Future Electronics | Bipolar Transistors - Pre-Biased SRFC MNT BIAS RESTR TRANS RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0195 / $0.0227 | Buy Now | ||
Onlinecomponents.com | PNP Bipolar Digital Transistor (BRT) | 0 |
|
$0.0193 / $0.0240 | Buy Now | ||
DISTI #
81052539
|
Verical | Trans Digital BJT PNP 50V 100mA 310mW Automotive 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Date Code: 2417 | Americas - 30000 |
|
$0.0198 / $0.0203 | Buy Now |
CAD Models for SMUN5111T1G by onsemi
Part Data Attributes for SMUN5111T1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-70 (SOT-323) 3 LEAD
|
Package Description
|
SC-70, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
419-04
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
35
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.31 W
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for SMUN5111T1G
-
DTA114EUAFRAT106Small Signal Bipolar Transistors
-
SURS8220T3GRectifier Diodes
-
CGA4J3X7R1H105K125AEFixed Capacitors
-
NVMFS5C450NLAFT1GPower Field-Effect Transistors
-
2N7002VC-7Small Signal Field-Effect Transistors
-
BU508AWPower Bipolar Transistors
-
RK73H1ETTP2202FFixed Resistors
-
SMLJ20CTransient Suppressors
-
SML4743AZener Diodes