Part Details for SMUB101PET by Ohmite Mfg Co
Overview of SMUB101PET by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMUB101PET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1239
|
Newark | Trimmer, Pot, 100R, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:100Ohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Smu Series, Msl:- Rohs Compliant: Yes |Ohmite SMUB101PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 474 |
|
$0.1750 | Buy Now |
DISTI #
71202248
|
RS | SMD Potentiometer 0.25 watt 100 Ohm | Ohmite SMUB101PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 490 |
|
$0.3500 | Buy Now |
DISTI #
37143469
|
Verical | SMD Single Turn, Sealed Cermet Trimmer Min Qty: 286 Package Multiple: 1 | Americas - 474 |
|
$0.2743 | Buy Now |
Part Details for SMUB101PET
SMUB101PET CAD Models
SMUB101PET Part Data Attributes
|
SMUB101PET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SMUB101PET
Ohmite Mfg Co
Trimmer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e4 | |
Resistor Type | TRIMMER | |
Terminal Finish | Gold (Au) |