Datasheets
SMU15N05 by:

Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251,

Part Details for SMU15N05 by Temic Semiconductors

Overview of SMU15N05 by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for SMU15N05

SMU15N05 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMU15N05 Part Data Attributes

SMU15N05 Temic Semiconductors
Buy Now Datasheet
Compare Parts:
SMU15N05 Temic Semiconductors Power Field-Effect Transistor, 15A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251,
Part Life Cycle Code Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V
Drain Current-Max (ID) 15 A
Drain-source On Resistance-Max 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 24 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON

Alternate Parts for SMU15N05

This table gives cross-reference parts and alternative options found for SMU15N05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMU15N05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMU15N05 Power Field-Effect Transistor, 3.3A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 Vishay Siliconix SMU15N05 vs SMU15N05
MTD3055E-1 Power Field-Effect Transistor, 8A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 Motorola Semiconductor Products SMU15N05 vs MTD3055E-1
Part Number Description Manufacturer Compare
MTD3055E-1 8A, 60V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 Motorola Mobility LLC SMU15N05 vs MTD3055E-1
SMU15N05 Power Field-Effect Transistor, 3.3A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251 Vishay Siliconix SMU15N05 vs SMU15N05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMU15N05 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMU15N05 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of SMU15N05 would you like to use for your alert(s)?
  • Please alert me when SMU15N05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMU15N05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMU15N05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMU15N05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMU15N05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMU15N05 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: