Part Details for SMU02N-05 by Mean Well
Overview of SMU02N-05 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for SMU02N-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4725-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.8000 | Buy Now |
DISTI #
SMU02N-05
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SMU02N-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SMU02N-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 21.6-26.4V 5Vout Unregulated SIP RoHS: Compliant | 82 |
|
$5.0500 / $6.4700 | Buy Now |
DISTI #
72094446
|
RS | DC-DC Converter, 5V 2W, 400mA, SMU02 Series | MEAN WELL SMU02N-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $6.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now |
|
Onlinecomponents.com | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input RoHS: Compliant |
201 In Stock |
|
$6.1500 / $9.2200 | Buy Now |
DISTI #
SMU02N-05
|
TME | Converter: DC/DC, 2W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 80÷400mA Min Qty: 1 | 100 |
|
$4.3200 / $6.5700 | Buy Now |
DISTI #
000000000005530622
|
Sager | Isolated DC/DC Converters - Through Hole 2W 21.6-26.4V 5Vout Unregulated SIP Min Qty: 1 | 100 |
|
$4.3800 / $5.0000 | Buy Now |
|
Master Electronics | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input RoHS: Compliant |
201 In Stock |
|
$6.1500 / $9.2200 | Buy Now |
Part Details for SMU02N-05
SMU02N-05 CAD Models
SMU02N-05 Part Data Attributes
|
SMU02N-05
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SMU02N-05
Mean Well
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, FCC, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T4 | |
Length | 11.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP4,.3 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.14 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |