Part Details for SMTSDR322520C-561J by 3L Electronic Corporation
Overview of SMTSDR322520C-561J by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM561JRSZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC | |
AD561JNZ | Analog Devices | IC, MONO 10-BIT D/A CONV | |
AD561JD | Analog Devices | IC, MONO 10-BIT D/A CONV |
Part Details for SMTSDR322520C-561J
SMTSDR322520C-561J CAD Models
SMTSDR322520C-561J Part Data Attributes
|
SMTSDR322520C-561J
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMTSDR322520C-561J
3L Electronic Corporation
General Purpose Inductor, 560uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 28.6 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current-Max | 0.06 A | |
Self Resonance Frequency | 3.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 5% |