-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple Color LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-2193-1-ND
|
DigiKey | LED GREEN/RED/YL CLR 4PLCC SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
56116 In Stock |
|
$0.9646 / $2.7900 | Buy Now |
DISTI #
749-SMTL4-SRGY
|
Mouser Electronics | Standard LEDs - SMD LED, SMD, PLCC4, Red/Green/Yellow, 625nm/525nm/591nm, 180mcd/1450mcd/180mcd, Water Clear Lens, 120 Deg Viewing Angle. RoHS: Compliant | 0 |
|
$1.0000 / $2.1600 | Order Now |
DISTI #
70960005
|
RS | LED, SMD, PLCC4, Tri-Color, Super Red (625nm, 180mcd) / Super Green (525nm, 1450 | Bivar Inc. SMTL4-SRGY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4477 |
|
$0.9300 | Buy Now |
|
Future Electronics | Red/Yellow/Green 180/180/1450mcd 1.9/1.9/3.3V 20mA Surface Mount LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
|
Chip Stock | 2106 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMTL4-SRGY
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
SMTL4-SRGY
Bivar Inc
Triple Color LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Package Description | LCC-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/YELLOW/GREEN | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 180.0/1450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - electroplated | |
Viewing Angle | 120 deg |