Part Details for SMTF-100532V-1N0B by 3L Electronic Corporation
Overview of SMTF-100532V-1N0B by 3L Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM161N0BRZ-RL7 | Analog Devices | IC, Robust 6 CH Digital ISO, 5 | |
ADUM151N0BRZ | Analog Devices | IC Robust 5 ch digital ISO 4/1 | |
ADUM161N0BRZ | Analog Devices | IC, Robust 6 CH Digital ISO, 5 |
Part Details for SMTF-100532V-1N0B
SMTF-100532V-1N0B CAD Models
SMTF-100532V-1N0B Part Data Attributes
|
SMTF-100532V-1N0B
3L Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMTF-100532V-1N0B
3L Electronic Corporation
General Purpose Inductor, 0.001uH, 10%, 1 Element, SMD, CHIP, 0402
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3L ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.1 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 10% |