SMTC156M020T
Skymos Microelectronics Ltd
Description: Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412

Overview of SMTC156M020T by Skymos Microelectronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for SMTC156M020T by Skymos Microelectronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMTC156M020T by Skymos Microelectronics Ltd

SMTC156M020T
Skymos Microelectronics Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SKYMOS MICROELECTRONICS LTD
Package Description
, 2412
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (WET)
Height
2.6 mm
Length
6 mm
Manufacturer Series
SMTC(20V)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
20 V
Series
SMTC(20V)
Size Code
2412
Width
3.2 mm
Want to compare parts?
  1. SMTC156M020T
    Skymos Microelectronics Ltd
    Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2412
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMTC156M020T by Skymos Microelectronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMTC156M020T by Skymos Microelectronics Ltd

Select Manufacturer
Which Manufacturer of SMTC156M020T would you like to use for your alert(s)?
  • Please alert me when SMTC156M020T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMTC156M020T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMTC156M020T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMTC156M020T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMTC156M020T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMTC156M020T by Skymos Microelectronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: