Part Details for SMTB336K004T by Skymos Microelectronics Ltd
Overview of SMTB336K004T by Skymos Microelectronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMTB336K004T
SMTB336K004T CAD Models
SMTB336K004T Part Data Attributes
|
SMTB336K004T
Skymos Microelectronics Ltd
Buy Now
Datasheet
|
Compare Parts:
SMTB336K004T
Skymos Microelectronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SKYMOS MICROELECTRONICS LTD | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Manufacturer Series | SMTB(4V) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | SMTB(4V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for SMTB336K004T
This table gives cross-reference parts and alternative options found for SMTB336K004T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMTB336K004T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B336K004AC6110C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004AC6110C-7280 |
T493B336K004BT6410C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004BT6410C-7280 |
T493B336K004CC6410C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004CC6410C-7280 |
T493B336K004CT6220C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004CT6220C-7280 |
T493B336K004AT6110C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004AT6110C-7280 |
T493B336K004AC6210C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004AC6210C-7280 |
T493B336K004BK6420C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004BK6420C-7280 |
T493B336K004CT6410C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004CT6410C-7280 |
T493B336K004CK6420C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004CK6420C-7280 |
T493B336K004AC6410C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 33uF, 1411 | KEMET Corporation | SMTB336K004T vs T493B336K004AC6410C-7280 |