SMT20C2-00SADJJ
Description: DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-10

Overview of SMT20C2-00SADJJ by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for SMT20C2-00SADJJ by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMT20C2-00SADJJ by Vertiv Inc

SMT20C2-00SADJJ
Vertiv Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VERTIV CO
Package Description
ROHS COMPLIANT PACKAGE-10
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
JESD-30 Code
R-XXMA-P10
Number of Terminals
10
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. SMT20C2-00SADJJ
    Vertiv Inc
    DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-10
    VS

Related Parts for SMT20C2-00SADJJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT20C2-00SADJJ by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT20C2-00SADJJ by Vertiv Inc

Select Manufacturer
Which Manufacturer of SMT20C2-00SADJJ would you like to use for your alert(s)?
  • Please alert me when SMT20C2-00SADJJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT20C2-00SADJJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT20C2-00SADJJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT20C2-00SADJJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT20C2-00SADJJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT20C2-00SADJJ by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: