Part Details for SMT20C2-00SADJJ by Artesyn Embedded Technologies
Overview of SMT20C2-00SADJJ by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for SMT20C2-00SADJJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P5766
|
Newark | 4.5-13.8Vin, 0.59-5.1V@20A, 1.20" X 0.48" X 0.61, 93%eff, Smt, Smd, Rohs 6, T&r |Artesyn Embedded Technologies SMT20C2-00SADJJ Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $21.0300 | Buy Now |
DISTI #
826-SMT20C2-00SADJJ
|
Mouser Electronics | Non-Isolated DC/DC Converters 4.5-13.8Vin 5.1V 20A 1.20" x 0.48" x 0.61 RoHS: Compliant | 0 |
|
$15.9500 / $16.1900 | Order Now |
|
Onlinecomponents.com | Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 10-Pin SMD Module RoHS: Compliant |
40 In Stock |
|
$15.8000 / $20.9100 | Buy Now |
DISTI #
000000000002287913
|
Sager | Non-Isolated DC/DC Converters 4.5-13.8Vin 5.1V 20A 1.20 x 0.48 x 0.61 Min Qty: 1 | 0 |
|
$16.0500 / $17.4700 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 0.59V to 5.1V 20A 100W 10-Pin SMD Module RoHS: Compliant |
40 In Stock |
|
$15.8000 / $20.9100 | Buy Now |
Part Details for SMT20C2-00SADJJ
SMT20C2-00SADJJ CAD Models
SMT20C2-00SADJJ Part Data Attributes:
|
SMT20C2-00SADJJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT20C2-00SADJJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-X10 | |
Length | 30.48 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 0.59 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 12.49 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 15.49 mm |