Part Details for SMT20C-05SADJ by Artesyn Embedded Technologies
Overview of SMT20C-05SADJ by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT20C-05SADJ
SMT20C-05SADJ CAD Models
SMT20C-05SADJ Part Data Attributes:
|
SMT20C-05SADJ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
SMT20C-05SADJ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XXMA-X8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SMT20C-05SADJ
This table gives cross-reference parts and alternative options found for SMT20C-05SADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT20C-05SADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMT20C-05SADJJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Artesyn Embedded Technologies | SMT20C-05SADJ vs SMT20C-05SADJJ |
SMT20C-05SADJ | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | Vertiv Inc | SMT20C-05SADJ vs SMT20C-05SADJ |