Part Details for SMT20-1M by Frontier Electronics Co Ltd
Overview of SMT20-1M by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT20-1M
SMT20-1M CAD Models
SMT20-1M Part Data Attributes
|
SMT20-1M
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMT20-1M
Frontier Electronics Co Ltd
General Purpose Inductor, 20uH, 2 Element, Kool-mu-Core, SMD
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | KOOL-MU | |
DC Resistance | 0.119 Ω | |
Inductance-Nom (L) | 20 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | NO LEAD | |
Test Frequency | 0.001 MHz |