Datasheets
SMT15C-05SADJ by:

DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid

Part Details for SMT15C-05SADJ by Artesyn Embedded Technologies

Overview of SMT15C-05SADJ by Artesyn Embedded Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SMT15C-05SADJ

SMT15C-05SADJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMT15C-05SADJ Part Data Attributes:

SMT15C-05SADJ Artesyn Embedded Technologies
Buy Now Datasheet
Compare Parts:
SMT15C-05SADJ Artesyn Embedded Technologies DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ARTESYN TECHNOLOGIES INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-XXMA-X8
JESD-609 Code e0
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 80 °C
Operating Temperature-Min
Output Voltage-Max 3.3 V
Output Voltage-Min 0.9 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 50 W
Trim/Adjustable Output YES

Alternate Parts for SMT15C-05SADJ

This table gives cross-reference parts and alternative options found for SMT15C-05SADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT15C-05SADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMT15C-05SADJJ DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT PACKAGE-8 Artesyn Embedded Technologies SMT15C-05SADJ vs SMT15C-05SADJJ
SMT15C-05SADJ DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Vertiv Inc SMT15C-05SADJ vs SMT15C-05SADJ
Part Number Description Manufacturer Compare
SMT15C-05SADJ DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid Vertiv Inc SMT15C-05SADJ vs SMT15C-05SADJ
SMT15C-05SADJJ DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT PACKAGE-8 Artesyn Embedded Technologies SMT15C-05SADJ vs SMT15C-05SADJJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT15C-05SADJ by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT15C-05SADJ by Artesyn Embedded Technologies

  • Please alert me when SMT15C-05SADJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMT15C-05SADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT15C-05SADJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMT15C-05SADJ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT15C-05SADJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT15C-05SADJ by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: