Datasheets
SMT10E-05S1V2J by:

DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT PACKAGE-6

Part Details for SMT10E-05S1V2J by Vertiv Inc

Overview of SMT10E-05S1V2J by Vertiv Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMT10E-05S1V2J

SMT10E-05S1V2J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMT10E-05S1V2J Part Data Attributes

SMT10E-05S1V2J Vertiv Inc
Buy Now Datasheet
Compare Parts:
SMT10E-05S1V2J Vertiv Inc DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid, ROHS COMPLIANT PACKAGE-6
Part Life Cycle Code Transferred
Ihs Manufacturer EMERSON NETWORK POWER
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 3.3 V
Input Voltage-Nom 3 V
JESD-30 Code R-XDMA-N6
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.32 V
Output Voltage-Min 1.08 V
Output Voltage-Nom 1.2 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Position DUAL
Total Power Output-Max 13.2 W
Trim/Adjustable Output YES

SMT10E-05S1V2J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT10E-05S1V2J by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT10E-05S1V2J by Vertiv Inc

Select Manufacturer
Which Manufacturer of SMT10E-05S1V2J would you like to use for your alert(s)?
  • Please alert me when SMT10E-05S1V2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT10E-05S1V2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT10E-05S1V2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT10E-05S1V2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT10E-05S1V2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT10E-05S1V2J by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: