Part Details for SMT100-140 by Littelfuse Inc
Overview of SMT100-140 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMT100-140
SMT100-140 CAD Models
SMT100-140 Part Data Attributes
|
SMT100-140
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMT100-140
Littelfuse Inc
Silicon Surge Protector, 200V V(BO) Max, 55A,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 200 V | |
DC Off-state Voltage-Max | 120 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SMT100-140
This table gives cross-reference parts and alternative options found for SMT100-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMT100-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB3100M-13-F | Silicon Surge Protector, 350V V(BO) Max, 30A, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMT100-140 vs TB3100M-13-F |
PP2600SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SMT100-140 vs PP2600SA-LF |
TISP4265H4BJ-S | Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMT100-140 vs TISP4265H4BJ-S |
SMTHBT200 | 265V, 55A, SILICON SURGE PROTECTOR, PLASTIC, SMC, 2 PIN | STMicroelectronics | SMT100-140 vs SMTHBT200 |
P0800SA | Silicon Surge Protector, 95V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMT100-140 vs P0800SA |
SP724AHTG | Silicon Surge Protector, SOT-23, 6 PIN | Littelfuse Inc | SMT100-140 vs SP724AHTG |
TISP4S098M3BJR-S | Silicon Surge Protector, | Bourns Inc | SMT100-140 vs TISP4S098M3BJR-S |
TISP4125H3BJ | Silicon Surge Protector, 125V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN | Bourns Inc | SMT100-140 vs TISP4125H3BJ |
P0900SA | Silicon Surge Protector, 98V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | SMT100-140 vs P0900SA |
SMP100-65 | 95V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMB, 2 PIN | STMicroelectronics | SMT100-140 vs SMP100-65 |