Part Details for SMSD-20-24C-L-18.00-S-K by Samtec Inc
Overview of SMSD-20-24C-L-18.00-S-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMSD-20-24C-L-18.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMSD-20-24C-L-18.00-S-K-ND
|
DigiKey | .100" MINI MATE UNIVERSAL DOUBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5800 | Buy Now |
DISTI #
SMSD-20-24C-L-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.46m 40 Position Discrete Wire Housing Receptacle - Bulk (Alt: SMSD-20-24C-L-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.8000 / $24.5800 | Buy Now |
DISTI #
200-SMSD2024CL18.0SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$15.7600 / $24.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3800 / $32.2100 | Buy Now |
DISTI #
000000000006173810
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Universal Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$17.7900 / $24.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.3800 / $32.2100 | Buy Now |
DISTI #
5cd91c88cd7c1c4c38750dc9
|
Samtec | .100" Mini Mate® Universal Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$13.7400 / $24.5800 | Buy Now |
Part Details for SMSD-20-24C-L-18.00-S-K
SMSD-20-24C-L-18.00-S-K CAD Models
SMSD-20-24C-L-18.00-S-K Part Data Attributes
|
SMSD-20-24C-L-18.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMSD-20-24C-L-18.00-S-K
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.49 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 40 |
Alternate Parts for SMSD-20-24C-L-18.00-S-K
This table gives cross-reference parts and alternative options found for SMSD-20-24C-L-18.00-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMSD-20-24C-L-18.00-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMSD-20-26-L-12.00-S-K | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket, | SMSD-20-24C-L-18.00-S-K vs SMSD-20-26-L-12.00-S-K |
SMSD-20-24C-F-18.00-S-K | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, White Insulator, Socket, | SMSD-20-24C-L-18.00-S-K vs SMSD-20-24C-F-18.00-S-K |