Part Details for SMSA283R3S/HR by Crane Aerospace & Electronics
Overview of SMSA283R3S/HR by Crane Aerospace & Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMSA283R3S/HR
SMSA283R3S/HR CAD Models
SMSA283R3S/HR Part Data Attributes
|
SMSA283R3S/HR
Crane Aerospace & Electronics
Buy Now
Datasheet
|
Compare Parts:
SMSA283R3S/HR
Crane Aerospace & Electronics
DC-DC Regulated Power Supply Module, 1 Output, 4W, Hybrid, HERMETIC SEALED PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRANE AEROSPACE & ELECTRONICS | |
Package Description | DIP, DIP8/10,.8,200 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | S-MDMA-P8 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.2 A | |
Output Voltage-Max | 3.35 V | |
Output Voltage-Min | 3.25 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP8/10,.8,200 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class H | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO |