Datasheets
SMS7621-076 by:

Rectifier Diode, Schottky, 0.05A, 2V V(RRM),

Part Details for SMS7621-076 by Alpha Semiconductor

Overview of SMS7621-076 by Alpha Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for SMS7621-076

SMS7621-076 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMS7621-076 Part Data Attributes

SMS7621-076 Alpha Semiconductor
Buy Now Datasheet
Compare Parts:
SMS7621-076 Alpha Semiconductor Rectifier Diode, Schottky, 0.05A, 2V V(RRM),
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ALPHA SEMICONDUCTOR
Reach Compliance Code unknown
ECCN Code EAR99
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.01 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Output Current-Max 0.05 A
Rep Pk Reverse Voltage-Max 2 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS7621-076 by Alpha Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS7621-076 by Alpha Semiconductor

  • Please alert me when SMS7621-076 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMS7621-076 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS7621-076 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMS7621-076 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS7621-076.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS7621-076 by Alpha Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: