SMS49S1E2H32E@FREQ6
MMD
Description: Series - Fundamental Quartz Crystal, 14MHz Min, 23.9MHz Max

Overview of SMS49S1E2H32E@FREQ6 by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMS49S1E2H32E@FREQ6 by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMS49S1E2H32E@FREQ6 by MMD

SMS49S1E2H32E@FREQ6
MMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONITOR PRODUCTS COMPANY INC
Reach Compliance Code
unknown
HTS Code
8541.60.00.80
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.0025%
Frequency Tolerance
30 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
23.9 MHz
Operating Frequency-Min
14 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Physical Dimension
L11.4XB4.65XH3.2 (mm)
Series Resistance
50 Ω
Surface Mount
YES
Want to compare parts?
  1. SMS49S1E2H32E@FREQ6
    MMD
    Series - Fundamental Quartz Crystal, 14MHz Min, 23.9MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS49S1E2H32E@FREQ6 by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS49S1E2H32E@FREQ6 by MMD

Select Manufacturer
Which Manufacturer of SMS49S1E2H32E@FREQ6 would you like to use for your alert(s)?
  • Please alert me when SMS49S1E2H32E@FREQ6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS49S1E2H32E@FREQ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS49S1E2H32E@FREQ6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS49S1E2H32E@FREQ6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS49S1E2H32E@FREQ6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS49S1E2H32E@FREQ6 by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: