Part Details for SMS49L3C2H25A@FREQ by MMD
Overview of SMS49L3C2H25A@FREQ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS49L3C2H25A@FREQ
SMS49L3C2H25A@FREQ CAD Models
SMS49L3C2H25A@FREQ Part Data Attributes:
|
SMS49L3C2H25A@FREQ
MMD
Buy Now
Datasheet
|
Compare Parts:
SMS49L3C2H25A@FREQ
MMD
Parallel - 3Rd Overtone Quartz Crystal, 28.1MHz Min, 60MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONITOR PRODUCTS COMPANY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 28.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.65XH2.5 (mm) | |
Surface Mount | YES |