Part Details for SMS3924-005LF by Skyworks Solutions Inc
Overview of SMS3924-005LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Price & Stock for SMS3924-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13500 |
|
$0.5741 / $1.9135 | Buy Now |
Part Details for SMS3924-005LF
SMS3924-005LF CAD Models
SMS3924-005LF Part Data Attributes
|
SMS3924-005LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3924-005LF
Skyworks Solutions Inc
Mixer Diode, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.83 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMS3924-005LF
This table gives cross-reference parts and alternative options found for SMS3924-005LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3924-005LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4CS102BTR3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | SMS3924-005LF vs MA4CS102BTR3 |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | SMS3924-005LF vs HSMS-8202L32G |
ZC5800ETC | Mixer Diode, Silicon | Diodes Incorporated | SMS3924-005LF vs ZC5800ETC |
MA4CS101BTR3 | Mixer Diode, Silicon, SURFACE MOUNT PACKAGE-3 | MACOM | SMS3924-005LF vs MA4CS101BTR3 |
HSMS-2812T32G | SILICON, MIXER DIODE | Avago Technologies | SMS3924-005LF vs HSMS-2812T32G |
HSMS-2812T30 | Mixer Diode, Silicon | Broadcom Limited | SMS3924-005LF vs HSMS-2812T30 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | SMS3924-005LF vs PMBD353,215 |
HSMS-2824-BLK | Mixer Diode, C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | SMS3924-005LF vs HSMS-2824-BLK |
933912210235 | Mixer Diode, Ultra High Frequency, Silicon | Nexperia | SMS3924-005LF vs 933912210235 |
HSMS-2802L31 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | SMS3924-005LF vs HSMS-2802L31 |