Part Details for SMS2PDH1 by SOURIAU-SUNBANK
Overview of SMS2PDH1 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS2PDH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8017
|
Newark | Plug & Socket Housing, 2 Position, Plug, Product Range:Souriau Qikmate Sms Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:5.08Mm, For Use With:Trim Trio Removable Snap-Lock Pin Contacts, Connector Type:Plug & Socket Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS2PDH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$0.6710 | Buy Now |
DISTI #
SOU1218-ND
|
DigiKey | CONN PLUG HSG 2POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: - |
157 In Stock |
|
$2.9733 / $6.9000 | Buy Now |
DISTI #
649-SMS2PDH1
|
Mouser Electronics | Headers & Wire Housings 2P Cable Plug Sz 16 Strain Relief Hood RoHS: Not Compliant | 277 |
|
$2.9700 / $5.5800 | Buy Now |
DISTI #
72337255
|
RS | Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS2PDH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 |
|
$5.7800 / $6.9700 | Buy Now |
DISTI #
SOISMS2PDH1
|
Heilind Electronics | PLUG WITH MOLDED ON STAIN RELEIF HOOD | Americas - 390 in Stock |
|
$3.5000 / $4.4800 | Buy Now |
DISTI #
SMS2PDH1
|
TTI | Headers & Wire Housings 2P Cable Plug Sz 16 Strain Relief Hood RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$3.1700 / $4.8500 | Buy Now |
DISTI #
SOISMS2PDH1
|
Interstate Connecting Components | PLUG WITH MOLDED ON STAIN RELEIF HOOD | 130 |
|
$3.5000 / $4.4800 | Buy Now |
DISTI #
SOGSMS2PDH1
|
Interstate Connecting Components | L8232 | 0 |
|
Buy Now |
Part Details for SMS2PDH1
SMS2PDH1 CAD Models
SMS2PDH1 Part Data Attributes
|
SMS2PDH1
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
SMS2PDH1
SOURIAU-SUNBANK
Rack and Panel Connector, 2 Contact(s), Male, Plug,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Sunbank / Souriau | |
Samacsys Modified On | 2024-07-16 20:29:25 | |
Category CO2 Kg | 3.9 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Additional Feature | POALRIZED; IP40 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6.6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |