-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector 24 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7304
|
Newark | Diode, Aec-Q101, Esd Protection, Sc-74, Clamping Voltage Vc Max:44V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Rohs Compliant: Yes |Onsemi SMS24T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2010 |
|
$0.1540 / $0.4770 | Buy Now |
DISTI #
42K2647
|
Newark | Transient Suppressor Diode Array, unidirectional,24V V(Rwm),sc-74 Rohs Compliant: Yes |Onsemi SMS24T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0980 / $0.1500 | Buy Now |
DISTI #
SMS24T1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SC74 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5360 In Stock |
|
$0.0944 / $0.4400 | Buy Now |
DISTI #
SMS24T1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin SC-74 T/R - Tape and Reel (Alt: SMS24T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 |
|
$0.0959 / $0.1027 | Buy Now |
DISTI #
863-SMS24T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 24V 350W TVS Quad Array RoHS: Compliant | 4708 |
|
$0.1080 / $0.4300 | Buy Now |
DISTI #
E02:0323_00187921
|
Arrow Electronics | ESD Suppressor Zener Uni-Dir 24V 6-Pin SC-74 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2423 | Europe - 9000 |
|
$0.0948 / $0.1102 | Buy Now |
|
Future Electronics | SMS24T Series 24 V 350 W Uni-Directional Quad TVS Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0926 / $0.1030 | Buy Now |
|
Future Electronics | SMS24T Series 24 V 350 W Uni-Directional Quad TVS Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0926 / $0.1030 | Buy Now |
|
Future Electronics | SMS24T Series 24 V 350 W Uni-Directional Quad TVS Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0926 / $0.1030 | Buy Now |
|
Future Electronics | SMS24T Series 24 V 350 W Uni-Directional Quad TVS Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0926 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS24T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMS24T1G
onsemi
ESD / Surge Protector 24 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | LEAD FREE, CASE 318F-05, SC-74, SC-59ML, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 29.3 V | |
Clamping Voltage-Max | 40 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |