-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge protector Array 24 V, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5193
|
Newark | Transient Suppressor Diode Array, bidirectional,5V V(Rwm),sc-74 |Onsemi SMS24CT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1740 | Buy Now |
DISTI #
14AC5164
|
Newark | Diode, Esd Protection, 24V, Tsop-6, Clamping Voltage Vc Max:44V, Diode Case Style:Tsop, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SMS24CT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SMS24CT1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC 6TSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17748 In Stock |
|
$0.1110 / $0.5100 | Buy Now |
DISTI #
SMS24CT1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: SMS24CT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1090 / $0.1301 | Buy Now |
DISTI #
863-SMS24CT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 Line TVS Array RoHS: Compliant | 59736 |
|
$0.1100 / $0.5100 | Buy Now |
|
Future Electronics | SMS24C Series 32 V 350 W 5-Line Transient Voltage Suppressor Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Future Electronics | SMS24C Series 32 V 350 W 5-Line Transient Voltage Suppressor Array - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 3000 |
|
$0.4815 / $0.5116 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
SMS24CT1G
|
Avnet Asia | ESD Suppressor TVS 15KV 6-Pin TSOP T/R (Alt: SMS24CT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1034 / $0.1157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS24CT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMS24CT1G
onsemi
Surge protector Array 24 V, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMS24CT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS24CT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS24CT1 | DIODE 350 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 318F-05, SC-74, 6 PIN, Transient Suppressor | onsemi | SMS24CT1G vs SMS24CT1 |