Part Details for SMS24.TCT by Semtech Corporation
Overview of SMS24.TCT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMS24.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8459
|
Newark | Tvs Diode Array, 350W, 24V, Sot-23, Clamping Voltage Vc Max:44V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:24V, Power Dissipation Pd:350W, Product Range:Sms Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMS24.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2635 |
|
$0.4890 | Buy Now |
DISTI #
SMS24.TCTCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3150 In Stock |
|
$0.5500 / $2.0700 | Buy Now |
DISTI #
947-SMS24.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 300W TVS 24V 7"RL RoHS: Compliant | 2367 |
|
$0.5500 / $1.4700 | Buy Now |
|
Future Electronics | TVS DIODE 24V 44V SOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
DISTI #
77580477
|
Verical | ESD Suppressor TVS Uni-Dir 24V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 103 Package Multiple: 1 | Americas - 2635 |
|
$0.5881 / $1.0878 | Buy Now |
|
Rochester Electronics | SMS24 - TVS Diode Zener Uni-Directional 24V (Max) 44V SOT-23-6 T/R RoHS: Compliant Status: Active Min Qty: 1 | 202 |
|
$0.5195 / $0.6112 | Buy Now |
DISTI #
SMS24.TCT
|
Avnet Silica | ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R (Alt: SMS24.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | "300W TVS 24V 7""RL SOT23-6L" Min Qty: 1 | 0 |
|
$0.5368 / $0.5940 | Buy Now |
Part Details for SMS24.TCT
SMS24.TCT CAD Models
SMS24.TCT Part Data Attributes
|
SMS24.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS24.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 40 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS24.TCT
This table gives cross-reference parts and alternative options found for SMS24.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS24.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS24 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | SMS24.TCT vs SMS24 |
SMS24-T13 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | ProTek Devices | SMS24.TCT vs SMS24-T13 |
SMS24.TC | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | SMS24.TCT vs SMS24.TC |
SMS24-LF-T7 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SMS24.TCT vs SMS24-LF-T7 |
SMS24 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Microsemi Corporation | SMS24.TCT vs SMS24 |
SMS24-T7 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | SMS24.TCT vs SMS24-T7 |
SMS24.TG | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS24.TCT vs SMS24.TG |
SMS24.TE | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS24.TCT vs SMS24.TE |