-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS15
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS15
Semtech Corporation
Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 24 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMS15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA15-7-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMS15 vs SMDA15-7-G |
SMS15E3 | Trans Voltage Suppressor Diode, 200W, 15V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Microsemi Corporation | SMS15 vs SMS15E3 |
SMDA15-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sensitron Semiconductors | SMS15 vs SMDA15-G |
SMDA15 | Trans Voltage Suppressor Diode, 300W, Unidirectional, 4 Element, Silicon, SO-8 | Sensitron Semiconductors | SMS15 vs SMDA15 |
SMDA15-7-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 7 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMS15 vs SMDA15-7-G |
SMDA15-7 | Trans Voltage Suppressor Diode, 300W, Bidirectional, 7 Element, Silicon, SO-8 | Sensitron Semiconductors | SMS15 vs SMDA15-7 |
SMDA15 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMS15 vs SMDA15 |
SMS15-LF | Trans Voltage Suppressor Diode, 350W, 15V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SMS15 vs SMS15-LF |
SMDA15-G | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 4 Element, Silicon, LEAD FREE, SO-8 | Sangdest Microelectronics (Nanjing) Co Ltd | SMS15 vs SMDA15-G |
ESDA17SC6 | 300W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, SC-59, 6 PIN | STMicroelectronics | SMS15 vs ESDA17SC6 |