There are no models available for this part yet.
Overview of SMS12RDH1 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMS12RDH1 by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06WX3072
|
Newark | Socket With Hood, 12Way, Product Range:Sms Qikmate Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts, Svhc:No Svhc (15-Jan-2019), Colour:Black, Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12RDH1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3597 |
|
$5.0000 / $7.2700 | Buy Now | |
DISTI #
95B8012
|
Newark | Plug & Socket Housing, 12 Position, Receptacle, Product Range:Souriau Qikmate Sms Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Trim Trio Removable Snap-Lock Socket Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton SMS12RDH1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$5.1300 / $6.9900 | Buy Now | |
DISTI #
SOU1208-ND
|
DigiKey | CONN RCPT HSG 12POS 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: - |
139 In Stock |
|
$3.9627 / $7.1500 | Buy Now | |
DISTI #
649-SMS12RDH1
|
Mouser Electronics | Headers & Wire Housings 12P Receptacle Sz 16 Strain Relief Hood RoHS: Compliant | 367 |
|
$4.1700 / $7.1500 | Buy Now | |
DISTI #
72337229
|
RS | Cable receptacle with integrated strain relief hood | Souriau-Sunbank by Eaton SMS12RDH1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$7.1500 | Buy Now | |
DISTI #
SOISMS12RDH1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for SMS12RDH1 by SOURIAU-SUNBANK
Part Data Attributes for SMS12RDH1 by SOURIAU-SUNBANK
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
TRIM TRIO
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Total Number of Contacts
|
12
|
Related Parts for SMS12RDH1
-
SMS12PDH1Multiway Rack and Panel Connectors
-
RM20M12KTerminals and Terminal Blocks
-
RM16M23KAssembly Items
-
4-215882-0Headers and Edge Type Connectors
-
CRCW0603120KFKEAFixed Resistors
-
208130-1Other Circular Connectors
-
0034506Wires and Cables
-
13AC1Snap Acting/Limit Switches
-
KPPX-4PDC Power Plugs or Jacks