Part Details for SMS12P-1G by Amphenol FCi
Overview of SMS12P-1G by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS12P-1G
SMS12P-1G CAD Models
SMS12P-1G Part Data Attributes
|
SMS12P-1G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
SMS12P-1G
Amphenol FCi
Rack and Panel Connector, 12 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for SMS12P-1G
This table gives cross-reference parts and alternative options found for SMS12P-1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12P-1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS12P-1G | Rack and Panel Connector, 12 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | SMS12P-1G vs SMS12P-1G |
P-2412-CCE | Rack and Panel Connector, 12 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | SMS12P-1G vs P-2412-CCE |
SMS12P-1A | Rack and Panel Connector, 12 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | SMS12P-1G vs SMS12P-1A |
P-312-CCT-L | Rack and Panel Connector, 12 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | SMS12P-1G vs P-312-CCT-L |
SMS12P-1R | Rack and Panel Connector, 12 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | SMS12P-1G vs SMS12P-1R |
SMS12P-1B | Rack and Panel Connector, 12 Contact(s), Male, Crimp Terminal, Plug | Amphenol FCi | SMS12P-1G vs SMS12P-1B |
P-312-AB | Rack and Panel Connector, 12 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | SMS12P-1G vs P-312-AB |
P-312-CCE | Rack and Panel Connector, 12 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | SMS12P-1G vs P-312-CCE |
P-312-CCT | Rack and Panel Connector, 12 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | SMS12P-1G vs P-312-CCT |
SMS12P-1Y | Rack and Panel Connector, 12 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Communications Solutions | SMS12P-1G vs SMS12P-1Y |