Part Details for SMS12CT1 by onsemi
Overview of SMS12CT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS12CT1
SMS12CT1 CAD Models
SMS12CT1 Part Data Attributes:
|
SMS12CT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMS12CT1
onsemi
DIODE 350 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 318F-05, SC-74, 6 PIN, Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-74 | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Manufacturer Package Code | CASE 318F-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 15 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.1 V | |
Clamping Voltage-Max | 23 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMS12CT1
This table gives cross-reference parts and alternative options found for SMS12CT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS12CT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS12C.TE | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 5 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS12CT1 vs SMS12C.TE |