-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9960
|
Newark | Tvs Diode Array, 350W, 5V, Sot-23, Full Reel, Clamping Voltage Vc Max:14.5V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMS05.TCT Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5180 | Buy Now |
DISTI #
37K8453
|
Newark | Tvs Diode Array, 350W, 5V, Sot-23, Clamping Voltage Vc Max:14.5V, Diode Case Style:Sot-23, No. Of Pins:6Pins, Operating Voltage:5V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Semtech SMS05.TCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 326 |
|
$0.6290 / $0.8000 | Buy Now |
DISTI #
SMS05CT-ND
|
DigiKey | TVS DIODE 5VWM 14.5VC SOT23-6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12971 In Stock |
|
$0.5500 / $1.4700 | Buy Now |
DISTI #
SMS05.TCT
|
Avnet Americas | ESD Suppressor TVS 25KV 6-Pin SOT-23 T/R - Tape and Reel (Alt: SMS05.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3360 / $0.4200 | Buy Now |
DISTI #
947-SMS05.TCT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 300W TVS 5V 7"RL RoHS: Compliant | 3681 |
|
$0.5500 / $1.4000 | Buy Now |
DISTI #
E02:0323_00191261
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2309 | Europe - 3000 |
|
$0.4940 | Buy Now |
DISTI #
V36:1790_07350602
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2243 | Americas - 3000 |
|
$0.6104 | Buy Now |
DISTI #
V72:2272_07350602
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2017 Container: Cut Strips | Americas - 367 |
|
$0.5906 / $0.9111 | Buy Now |
|
Future Electronics | SMS Series 14.5 V 400 pF TVS Diode Array for ESD & Latch-Up Protection SOT-23-6L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
DISTI #
67541191
|
Verical | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.4940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMS05.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS05.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SMS05.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS05.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS05.TE | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | Semtech Corporation | SMS05.TCT vs SMS05.TE |
SMS05.TC | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Semtech Corporation | SMS05.TCT vs SMS05.TC |
SMS05.CT | Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 5 Element, Silicon, SOT-23, PLASTIC PACKAGE-6 | Semtech Corporation | SMS05.TCT vs SMS05.CT |
SMS05-T7 | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, PLASTIC PACKAGE-6 | ProTek Devices | SMS05.TCT vs SMS05-T7 |
SMS05 | Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Bidirectional, 4 Element, Silicon, SOT-23, 6 PIN | Microsemi Corporation | SMS05.TCT vs SMS05 |
SMS05-LF | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | SMS05.TCT vs SMS05-LF |