SMS-R910-5.0
Description: Fixed Resistor, Metal Foil, 2W, 0.91ohm, 5% +/-Tol, 50ppm/Cel, 2512,

Overview of SMS-R910-5.0 by Isotek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS90UR910QSQE/NOPB Texas Instruments 10 - 75 MHz 24-bit Color FPD-Link II to CSI-2 Converter 40-WQFN -40 to 105
DS90UR910QSQX/NOPB Texas Instruments 10 - 75 MHz 24-bit Color FPD-Link II to CSI-2 Converter 40-WQFN -40 to 105
DS90UR910QSQ/NOPB Texas Instruments 10 - 75 MHz 24-bit Color FPD-Link II to CSI-2 Converter 40-WQFN -40 to 105

CAD Models for SMS-R910-5.0 by Isotek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMS-R910-5.0 by Isotek Corporation

SMS-R910-5.0
Isotek Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ISOTEK CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Miniature
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.05 mm
Packing Method
Tape
Rated Power Dissipation (P)
2 W
Resistance
0.91 Ω
Resistor Type
FIXED RESISTOR
Series
SMS(5% TOL)
Size Code
2512
Technology
METAL FOIL
Temperature Coefficient
50 ppm/°C
Tolerance
5%
Want to compare parts?
  1. SMS-R910-5.0
    Isotek Corporation
    Fixed Resistor, Metal Foil, 2W, 0.91ohm, 5% +/-Tol, 50ppm/Cel, 2512,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS-R910-5.0 by Isotek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS-R910-5.0 by Isotek Corporation

Select Manufacturer
Which Manufacturer of SMS-R910-5.0 would you like to use for your alert(s)?
  • Please alert me when SMS-R910-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMS-R910-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS-R910-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMS-R910-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS-R910-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS-R910-5.0 by Isotek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: