Part Details for SMS-R787-1.0 by Isotek Corporation
Overview of SMS-R787-1.0 by Isotek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS-R787-1.0
SMS-R787-1.0 CAD Models
SMS-R787-1.0 Part Data Attributes
|
SMS-R787-1.0
Isotek Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS-R787-1.0
Isotek Corporation
Fixed Resistor, Metal Foil, 2W, 0.787ohm, 1% +/-Tol, 50ppm/Cel, 2512,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ISOTEK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Miniature | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.05 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.787 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMS(F TOL) | |
Size Code | 2512 | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |