Part Details for SMS-116-01-F-S by Samtec Inc
Overview of SMS-116-01-F-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SMS-116-01-F-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SMS-116-01-F-S-ND
|
DigiKey | THROUGH-HOLE MICRO SOCKET, 0.050 Min Qty: 28 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
SMS-116-01-F-S
|
Avnet Americas | Conn Micro Socket Strip SKT 16 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SMS-116-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5180 | Buy Now |
DISTI #
200-SMS11601FS
|
Mouser Electronics | Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant | 0 |
|
$0.7900 / $2.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $2.6000 | Buy Now |
DISTI #
000000000003242751
|
Sager | Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 | 0 |
|
$1.2800 / $2.8800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.0900 / $2.6000 | Buy Now |
DISTI #
5cd91c03cd7c1c4c38747151
|
Samtec | Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.7860 / $2.8800 | Buy Now |
Part Details for SMS-116-01-F-S
SMS-116-01-F-S CAD Models
SMS-116-01-F-S Part Data Attributes
|
SMS-116-01-F-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMS-116-01-F-S
Samtec Inc
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for SMS-116-01-F-S
This table gives cross-reference parts and alternative options found for SMS-116-01-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS-116-01-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS-116-01-G-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-116-01-F-S vs SMS-116-01-G-S |
SMS-116-01-T-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | SMS-116-01-F-S vs SMS-116-01-T-S |
SMS-116-01-L-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-116-01-F-S vs SMS-116-01-L-S |
SMS-116-01-S-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SMS-116-01-F-S vs SMS-116-01-S-S |
SMS-116-01-H-S | Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SMS-116-01-F-S vs SMS-116-01-H-S |