Datasheets
SMRT28515Q/HO by:

IC,DC/DC CONVERTER,+-5V,+-15V,HYBRID,MODULE,12PIN

Part Details for SMRT28515Q/HO by Interpoint

Overview of SMRT28515Q/HO by Interpoint

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SMRT28515Q/HO

SMRT28515Q/HO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMRT28515Q/HO Part Data Attributes:

SMRT28515Q/HO Interpoint
Buy Now Datasheet
Compare Parts:
SMRT28515Q/HO Interpoint IC,DC/DC CONVERTER,+-5V,+-15V,HYBRID,MODULE,12PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CRANE ELECTRONICS INC
Package Description , MODULE,12LEAD(UNSPEC)
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Input Voltage-Max 56 V
Input Voltage-Min 19 V
Number of Terminals 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Output Voltage-Nom 15 V
Package Body Material METAL
Package Equivalence Code MODULE,12LEAD(UNSPEC)
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Technology HYBRID
Temperature Grade MILITARY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMRT28515Q/HO by Interpoint.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMRT28515Q/HO by Interpoint

  • Please alert me when SMRT28515Q/HO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMRT28515Q/HO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMRT28515Q/HO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMRT28515Q/HO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMRT28515Q/HO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMRT28515Q/HO by Interpoint

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: