Part Details for SMRT2828S/KR by Crane Electronics
Overview of SMRT2828S/KR by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMRT2828S/KR
SMRT2828S/KR CAD Models
SMRT2828S/KR Part Data Attributes
|
SMRT2828S/KR
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
SMRT2828S/KR
Crane Electronics
Analog Circuit, Hybrid,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Package Description | , MODULE,12LEAD(UNSPEC) | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 56 V | |
Input Voltage-Min | 19 V | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Nom | 28 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,12LEAD(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Technology | HYBRID | |
Temperature Grade | MILITARY |