SMRF1210-150JLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 0.15uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1411, CHIP

Overview of SMRF1210-150JLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Computing and Data Storage Energy and Power Systems Agriculture Technology Renewable Energy

Price & Stock for SMRF1210-150JLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SMRF1210-150JLF
Avnet Americas MOLDED UNSHIELDED INDUCTOR - Bulk (Alt: SMRF1210-150JLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 42 $6.1200
  • 82 $4.5900
  • 124 $4.2800
  • 164 $4.2000
$4.2000 / $6.1200 Buy Now

CAD Models for SMRF1210-150JLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMRF1210-150JLF by Gowanda Electronics Corporation

SMRF1210-150JLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
1411
Construction
Rectangular
Core Material
POWDERED IRON
DC Resistance
0.25 Ω
Inductance-Nom (L)
0.15 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.69 mm
Package Length
3.6 mm
Package Style
SMT
Package Width
2.67 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.91 A
Self Resonance Frequency
450 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
J BEND
Test Frequency
25 MHz
Tolerance
5%
Want to compare parts?
  1. SMRF1210-150JLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 0.15uH, 5%, 1 Element, Powdered Iron-Core, SMD, 1411, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMRF1210-150JLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMRF1210-150JLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of SMRF1210-150JLF would you like to use for your alert(s)?
  • Please alert me when SMRF1210-150JLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMRF1210-150JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMRF1210-150JLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMRF1210-150JLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMRF1210-150JLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMRF1210-150JLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: