Datasheets
SMR7.5184J100K03L16.5CBULK by:

Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, 3920,

Part Details for SMR7.5184J100K03L16.5CBULK by KEMET Corporation

Overview of SMR7.5184J100K03L16.5CBULK by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SMR7.5184J100K03L16.5CBULK

SMR7.5184J100K03L16.5CBULK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMR7.5184J100K03L16.5CBULK Part Data Attributes

SMR7.5184J100K03L16.5CBULK KEMET Corporation
Buy Now Datasheet
Compare Parts:
SMR7.5184J100K03L16.5CBULK KEMET Corporation Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, 3920,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 3920
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.18 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULFIDE
Height 11 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for SMR7.5184J100K03L16.5CBULK

This table gives cross-reference parts and alternative options found for SMR7.5184J100K03L16.5CBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR7.5184J100K03L16.5CBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMR7.5184J100K03XA18 Film Capacitor KEMET Corporation SMR7.5184J100K03L16.5CBULK vs SMR7.5184J100K03XA18
F211KK184J100XLAF1 Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation SMR7.5184J100K03L16.5CBULK vs F211KK184J100XLAF1
SMR7.5184J100K03L16.5TA18 Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, 3920, KEMET Corporation SMR7.5184J100K03L16.5CBULK vs SMR7.5184J100K03L16.5TA18
SMR7.5184J100K03L4BULK Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 3920, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation SMR7.5184J100K03L16.5CBULK vs SMR7.5184J100K03L4BULK
SMR7.5184J100K03L16.5LR18 Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, 3920, KEMET Corporation SMR7.5184J100K03L16.5CBULK vs SMR7.5184J100K03L16.5LR18
F211KK184J100R Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation SMR7.5184J100K03L16.5CBULK vs F211KK184J100R
F211KK184J100C Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation SMR7.5184J100K03L16.5CBULK vs F211KK184J100C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMR7.5184J100K03L16.5CBULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMR7.5184J100K03L16.5CBUL... by KEMET Corporation

Select Manufacturer
Which Manufacturer of SMR7.5184J100K03L16.5CBUL... would you like to use for your alert(s)?
  • Please alert me when SMR7.5184J100K03L16.5CBUL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMR7.5184J100K03L16.5CBUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMR7.5184J100K03L16.5CBUL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMR7.5184J100K03L16.5CBUL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMR7.5184J100K03L16.5CBUL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMR7.5184J100K03L16.5CBULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: