SMR7.5152K63K01L16.5TA18
Description: Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, 3916,

Overview of SMR7.5152K63K01L16.5TA18 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SMR7.5152K63K01L16.5TA18 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMR7.5152K63K01L16.5TA18 by KEMET Corporation

SMR7.5152K63K01L16.5TA18
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 3916
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULFIDE
Height
8 mm
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. SMR7.5152K63K01L16.5TA18
    KEMET Corporation
    Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, 3916,
    VS

Alternate Parts for SMR7.5152K63K01L16.5TA18

This table gives cross-reference parts and alternative options found for SMR7.5152K63K01L16.5TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR7.5152K63K01L16.5TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMR7.5152K63K01L16.5CBULK Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, 3916, KEMET Corporation SMR7.5152K63K01L16.5TA18 vs SMR7.5152K63K01L16.5CBULK
SMR7.5152K63K01L16.5TR18 Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, 3916, KEMET Corporation SMR7.5152K63K01L16.5TA18 vs SMR7.5152K63K01L16.5TR18
F211KG152K063P Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 3916, RADIAL LEADED KEMET Corporation SMR7.5152K63K01L16.5TA18 vs F211KG152K063P
SMR7.5152K63K01L16.5LR18 Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, 3916, KEMET Corporation SMR7.5152K63K01L16.5TA18 vs SMR7.5152K63K01L16.5LR18
F211KG152K063ALG5C Film Capacitor, KEMET Corporation SMR7.5152K63K01L16.5TA18 vs F211KG152K063ALG5C
F211KG152K063R Film Capacitor, Polyphenylene Sulphide, 63V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 3916, RADIAL LEADED KEMET Corporation SMR7.5152K63K01L16.5TA18 vs F211KG152K063R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMR7.5152K63K01L16.5TA18 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMR7.5152K63K01L16.5TA18 by KEMET Corporation

  • Please alert me when SMR7.5152K63K01L16.5TA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMR7.5152K63K01L16.5TA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMR7.5152K63K01L16.5TA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMR7.5152K63K01L16.5TA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMR7.5152K63K01L16.5TA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMR7.5152K63K01L16.5TA18 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: