Part Details for SMR7.5124J100K01L16.5TA18 by KEMET Corporation
Overview of SMR7.5124J100K01L16.5TA18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR7.5124J100K01L16.5TA18
SMR7.5124J100K01L16.5TA18 CAD Models
SMR7.5124J100K01L16.5TA18 Part Data Attributes
|
SMR7.5124J100K01L16.5TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR7.5124J100K01L16.5TA18
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 8 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for SMR7.5124J100K01L16.5TA18
This table gives cross-reference parts and alternative options found for SMR7.5124J100K01L16.5TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR7.5124J100K01L16.5TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211KG124J100P | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | SMR7.5124J100K01L16.5TA18 vs F211KG124J100P |
SMR7.5124J100K01L16.5TR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916, | KEMET Corporation | SMR7.5124J100K01L16.5TA18 vs SMR7.5124J100K01L16.5TR18 |
SMR7.5124J100K01L4BULK | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3916, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SMR7.5124J100K01L16.5TA18 vs SMR7.5124J100K01L4BULK |
F211KG124J100R | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3916, RADIAL LEADED | KEMET Corporation | SMR7.5124J100K01L16.5TA18 vs F211KG124J100R |
SMR7.5124J100K01L16.5LR18 | Film Capacitor, Polyphenylene Sulphide, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916, | KEMET Corporation | SMR7.5124J100K01L16.5TA18 vs SMR7.5124J100K01L16.5LR18 |