Part Details for SMR7.5122H250K01LR18 by KEMET Corporation
Overview of SMR7.5122H250K01LR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR7.5122H250K01LR18
SMR7.5122H250K01LR18 CAD Models
SMR7.5122H250K01LR18 Part Data Attributes
|
SMR7.5122H250K01LR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR7.5122H250K01LR18
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SMR7.5122H250K01LR18
This table gives cross-reference parts and alternative options found for SMR7.5122H250K01LR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR7.5122H250K01LR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5122H250J01LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5122H250K01LR18 vs SMR5122H250J01LR18 |
SMR5122H250J01TR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5122H250K01LR18 vs SMR5122H250J01TR18 |
SMR5122H250J01TA18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5122H250K01LR18 vs SMR5122H250J01TA18 |
SMR7.5122H250K01L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5122H250K01LR18 vs SMR7.5122H250K01L20 |
SMR7.5122H250K01L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5122H250K01LR18 vs SMR7.5122H250K01L17 |
SMR7.5122H250K01TA18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR7.5122H250K01LR18 vs SMR7.5122H250K01TA18 |