Part Details for SMR5333H400J05L16.5TR18 by KEMET Corporation
Overview of SMR5333H400J05L16.5TR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR5333H400J05L16.5TR18
SMR5333H400J05L16.5TR18 CAD Models
SMR5333H400J05L16.5TR18 Part Data Attributes
|
SMR5333H400J05L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5333H400J05L16.5TR18
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULFIDE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for SMR5333H400J05L16.5TR18
This table gives cross-reference parts and alternative options found for SMR5333H400J05L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5333H400J05L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5333H400J05L16.5CBULK | Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, 2824, | KEMET Corporation | SMR5333H400J05L16.5TR18 vs SMR5333H400J05L16.5CBULK |
SMR5333H400J05L16.5TA18 | Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, 2824, | KEMET Corporation | SMR5333H400J05L16.5TR18 vs SMR5333H400J05L16.5TA18 |
F211JT333R400C | Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | SMR5333H400J05L16.5TR18 vs F211JT333R400C |
F211JT333R400L | Film Capacitor, Polyphenylene Sulphide, 400V, 2.5% +Tol, 2.5% -Tol, 0.033uF, Through Hole Mount, 2824, RADIAL LEADED | KEMET Corporation | SMR5333H400J05L16.5TR18 vs F211JT333R400L |