-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 63V, 0.022uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9636
|
Newark | .022Uf 63.0V |Kemet SMR5223J63J01L16.5CBULK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3290 | Buy Now |
DISTI #
399-13052-ND
|
DigiKey | CAP FILM 0.022UF 5% 63VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
55 In Stock |
|
$0.3097 / $1.1500 | Buy Now |
DISTI #
80-SMR5223J63J0116
|
Mouser Electronics | Film Capacitors 0.022uF 63V 5% RoHS: Compliant | 1219 |
|
$0.2730 / $0.6600 | Buy Now |
DISTI #
V99:2348_17728181
|
Arrow Electronics | Cap Film 0.022uF 63V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1636 | Americas - 1985 |
|
$0.2484 / $0.6006 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 63V PP 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk RoHS: Compliant |
2000 Partner Stock |
|
$0.3125 / $0.3241 | Buy Now |
DISTI #
31438333
|
Verical | Cap Film 0.022uF 63V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 202 Package Multiple: 1 | Americas - 2000 |
|
$0.3100 | Buy Now |
DISTI #
25957160
|
Verical | Cap Film 0.022uF 63V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 1636 | Americas - 1985 |
|
$0.2484 / $0.3121 | Buy Now |
DISTI #
F211JF223J063ALG5C
|
TTI | Film Capacitors .022UF 63V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2760 / $0.3070 | Buy Now |
DISTI #
SMR5223J63J01
|
TME | Capacitor: metallized PPS, SMR, 22nF, 7.2x2.5x6.5mm, THT, ±5%, 5mm Min Qty: 1 | 5 |
|
$0.2810 / $0.6170 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR5223J63J01L16.5CBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5223J63J01L16.5CBULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 63V, 0.022uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |