-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 0.022uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8495
|
Newark | Capacitor, Film, Pp, 0.022Uf, 50V, Rad, Dielectric Type:Metallized Pps, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.022Μf, Capacitance Tolerance:± 5%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet SMR5223J50J01L16.5CBULK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.4370 | Buy Now |
DISTI #
399-13051-ND
|
DigiKey | CAP FILM 0.022UF 5% 50VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1105 In Stock |
|
$0.3097 / $1.1500 | Buy Now |
DISTI #
80-SMR5223J50J0116
|
Mouser Electronics | Film Capacitors 0.022uF 50V 5% RoHS: Compliant | 824 |
|
$0.3080 / $0.4800 | Buy Now |
DISTI #
V99:2348_17727821
|
Arrow Electronics | Cap Film 0.022uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2204 | Americas - 3943 |
|
$0.2780 | Buy Now |
DISTI #
V79:2366_26221688
|
Arrow Electronics | Cap Film 0.022uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1636 | Americas - 1043 |
|
$0.1883 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.022uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Automotive Bulk RoHS: Compliant |
1598 Partner Stock |
|
$0.3525 / $0.4777 | Buy Now |
DISTI #
64962615
|
Verical | Cap Film 0.022uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2204 | Americas - 3943 |
|
$0.2780 | Buy Now |
DISTI #
31438349
|
Verical | Cap Film 0.022uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1598 |
|
$0.4000 / $0.4600 | Buy Now |
DISTI #
58860750
|
Verical | Cap Film 0.022uF 50V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150°C Bulk RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 1636 | Americas - 1043 |
|
$0.1883 | Buy Now |
DISTI #
F211JF223J050ALG5C
|
TTI | Film Capacitors .022UF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR5223J50J01L16.5CBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5223J50J01L16.5CBULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 0.022uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for SMR5223J50J01L16.5CBULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5223J50J01L16.5CBULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F211JF223J050ALG5C | Film Capacitor, | KEMET Corporation | SMR5223J50J01L16.5CBULK vs F211JF223J050ALG5C |