Part Details for SMR5223J50J01L16,5TA18 by Evox Rifa / KEMET
Overview of SMR5223J50J01L16,5TA18 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR5223J50J01L16,5TA18
SMR5223J50J01L16,5TA18 CAD Models
SMR5223J50J01L16,5TA18 Part Data Attributes
|
SMR5223J50J01L16,5TA18
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
SMR5223J50J01L16,5TA18
Evox Rifa / KEMET
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.022uF, 2810,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SMR(50,5MM,J01) | |
Size Code | 2810 | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for SMR5223J50J01L16,5TA18
This table gives cross-reference parts and alternative options found for SMR5223J50J01L16,5TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5223J50J01L16,5TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5223J50J01L16,5CBULK | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | Evox Rifa / KEMET | SMR5223J50J01L16,5TA18 vs SMR5223J50J01L16,5CBULK |
SMR5223J50J01L16,5TA16 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | Evox Rifa / KEMET | SMR5223J50J01L16,5TA18 vs SMR5223J50J01L16,5TA16 |
SMR5223J50J01L16,5TR16 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | Evox Rifa / KEMET | SMR5223J50J01L16,5TA18 vs SMR5223J50J01L16,5TR16 |
F211JF223J050ALL0L | CAPACITOR, METALLIZED FILM, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SMR5223J50J01L16,5TA18 vs F211JF223J050ALL0L |
F211JF223J050A | CAPACITOR, METALLIZED FILM, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | SMR5223J50J01L16,5TA18 vs F211JF223J050A |
SMR5223J50J01L16,5TR18 | Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.022uF, 2810, | Evox Rifa / KEMET | SMR5223J50J01L16,5TA18 vs SMR5223J50J01L16,5TR18 |