Part Details for SMR5184H100J05TR18 by KEMET Corporation
Overview of SMR5184H100J05TR18 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR5184H100J05TR18
SMR5184H100J05TR18 CAD Models
SMR5184H100J05TR18 Part Data Attributes
|
SMR5184H100J05TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5184H100J05TR18
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SMR5184H100J05TR18
This table gives cross-reference parts and alternative options found for SMR5184H100J05TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5184H100J05TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR10184H100A01TR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR10184H100A01TR18 |
SMR5184H100J05L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR5184H100J05L17 |
SMR7.5184H100K03LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR7.5184H100K03LR18 |
SMR7.5184H100K03L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR7.5184H100K03L20 |
SMR7.5184H100K03TA18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR7.5184H100K03TA18 |
SMR5184H100J05LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR5184H100J05LR18 |
SMR5184H100J05L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR5184H100J05L20 |
SMR10184H100A01L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5184H100J05TR18 vs SMR10184H100A01L17 |