Part Details for SMR5122H250J01L20 by KEMET Corporation
Overview of SMR5122H250J01L20 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMR5122H250J01L20
SMR5122H250J01L20 CAD Models
SMR5122H250J01L20 Part Data Attributes
|
SMR5122H250J01L20
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5122H250J01L20
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for SMR5122H250J01L20
This table gives cross-reference parts and alternative options found for SMR5122H250J01L20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR5122H250J01L20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR5122H250J01TA18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5122H250J01L20 vs SMR5122H250J01TA18 |
SMR7.5122H250K01TA18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5122H250J01L20 vs SMR7.5122H250K01TA18 |
SMR5122H250J01LR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5122H250J01L20 vs SMR5122H250J01LR18 |
SMR7.5122H250K01L20 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5122H250J01L20 vs SMR7.5122H250K01L20 |
SMR7.5122H250K01TR18 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5122H250J01L20 vs SMR7.5122H250K01TR18 |
SMR7.5122H250K01L17 | CAPACITOR, METALLIZED FILM | KEMET Corporation | SMR5122H250J01L20 vs SMR7.5122H250K01L17 |