-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 100V, 0.001uF, 2810
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8480
|
Newark | Capacitor, Film, Pp, 1000Pf, 100V, Rad, Dielectric Type:Metallized Pps, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet SMR5102J100J01L16.5CBULK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.3950 | Buy Now |
DISTI #
399-13036-ND
|
DigiKey | CAP FILM 1000PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4240 In Stock |
|
$0.2477 / $0.7500 | Buy Now |
DISTI #
80-SMR5102J100J0116
|
Mouser Electronics | Film Capacitors .001uF 100V 5% RoHS: Compliant | 6629 |
|
$0.2470 / $0.4100 | Buy Now |
DISTI #
F211JF102J100ALG5C
|
TTI | Film Capacitors 1000PF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.2480 | Buy Now |
DISTI #
SMR5102J100J01
|
TME | Capacitor: metallized PPS, SMR, 1nF, 7.2x2.5x6.5mm, THT, ±5%, 5mm Min Qty: 2000 | 0 |
|
$0.2850 | RFQ |
DISTI #
SMR5102J100J01L16.5CBULK
|
Avnet Abacus | (Alt: SMR5102J100J01L16.5CBULK) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402138871
|
Chip1Stop | Cap Film 0.001uF 100V PPS 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 150C Automotive Bulk RoHS: Compliant | 900 |
|
$0.0385 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMR5102J100J01L16.5CBULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMR5102J100J01L16.5CBULK
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 100V, 0.001uF, 2810
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |