Part Details for SMR1HM332 by Luminous Town Electric Co Ltd
Overview of SMR1HM332 by Luminous Town Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMR1HM332
SMR1HM332 CAD Models
SMR1HM332 Part Data Attributes
|
SMR1HM332
Luminous Town Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMR1HM332
Luminous Town Electric Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LUMINOUS TOWN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Manufacturer Series | SM(50V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | SM(50V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for SMR1HM332
This table gives cross-reference parts and alternative options found for SMR1HM332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMR1HM332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-50V332MK8#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | SMR1HM332 vs RE3-50V332MK8#-GAT |
UKW1H332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | SMR1HM332 vs UKW1H332MHD1CP |
UVR1H332MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | SMR1HM332 vs UVR1H332MHD1CP |
50YK3300M18X35.5 | CAP ALUM RAD | Rubycon Corporation | SMR1HM332 vs 50YK3300M18X35.5 |
ESMG500ETD332MMP1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Chemi-Con | SMR1HM332 vs ESMG500ETD332MMP1D |
RE3-50V332MK8#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | SMR1HM332 vs RE3-50V332MK8#-F |
50YK3300MLDF18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | SMR1HM332 vs 50YK3300MLDF18X35.5 |
REA332M1HSD-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | SMR1HM332 vs REA332M1HSD-1836T |
50YK3300MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | SMR1HM332 vs 50YK3300MKC18X35.5 |
50YK3300MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | SMR1HM332 vs 50YK3300MEFCSG18X35.5 |